SP3030-01ETG | Littelfuse
SMD TVS diode, unidirectional, 5 V, SOD882, Littelfuse SP3030-01ETG
Unit Price (€ / pc.)
0.0809 € *
Available: 0 pcs.
Available in 4 Days: 60,000 pcs.
Leadtime: 11 Weeks **
Unidirectional discrete TVS, SP3030-01ETG, Littelfuse
The SP3030-01ETG includes low capacitance rail to rail diodes with an additional Zener diode to provide protection for electronicequipment that may experience destructive electrostatic discharges (ESD). This robust diode can safely absorb repetitive ESD strikes above the maximum level specified in the IEC 61000-4-2 international standard (±20kV contact discharge) without performance degradation.
Features
- Small SOD882 packaging helps save board space
- RoHS compliant and lead-free
Applications
- Tablets
- Ultrabook
- Smart Phones
- Digital Cameras
- Automotive electronics
- Portable medical
Technical specifications
Version | Unidirektional | |
Breakdown voltage | 6 V | |
Enclosure | SOD882 | |
Capacity | 0.5 pF | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Rated blocking voltage | 5 V |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |