SP3118-01WTG | Littelfuse

SMD TVS diode, bidirectional, 18 V, 0603 WLCSP, Littelfuse SP3118-01WTG

Order No.: 74P4807
EAN: 4099891816728
MPN:
SP3118-01WTG
Series: SP3118
Littelfuse
SP3118-01WTG Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.1547 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
0.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.1547 €

Bidirectional discrete TVS, SP3118-01WTG, Littelfuse

The SP3118-01ETG includes back-to-back TVS diodes fabricated in a proprietary silicon avalanche technology to provide protection for electronic equipment that may experience destructive electrostatic discharges (ESD). The back-to-back configuration provides symmetrical ESD protection.

Features

  • Halogen free, lead free and RoHS compliant
  • AEC-Q101 qualified (SOD882)

Applications

  • Tablets
  • Ultrabook
  • Smart Phones
  • Digital Cameras
  • MP3/ PMP
  • Portable Medica
Technical specifications
Ausführung Bidirektional
Gehäuse 0603 WLCSP
Kapazität 0.3 pF
max. Temperatur 125 °C
min. Temperatur -40 °C
Montage SMD
Sperrspannung 18 V
Logistics
Ursprungsland CN
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes