SP4022-01FTG-C | Littelfuse

SMD TVS diode, bidirectional, 12 V, SOD323, Littelfuse SP4022-01FTG-C

Order No.: 74P4810
EAN: 4099891816759
MPN:
SP4022-01FTG-C
Series: SP4022
Littelfuse
SP4022-01FTG-C Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.3023 € *
Available: 0 pcs.
Available in 4 Days: 3,000 pcs.
Leadtime: 13 Weeks **
Total Price:
0.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.3023 €

Discrete TVS Diode, SP4022-01FTG-C, Littelfuse

The SP4022-01FTG-C discrete TVS Diode protects against ESD and lightning induced surge events. The low loading capacitance and high surge capability make it ideal for protecting telecommunication ports such as Ethernet and other high speed data interfaces.

Features

  • Low leakage current
  • AEC-Q101 qualified (SOD882)

Applications

  • Security equipment
  • Instrumentation
  • Medical equipment
  • Computers and peripherals
  • Power ports
  • xDSL Interfaces
Technical specifications
Ausführung Bidirektional
Durchbruchspannung 13.3 V
Gehäuse SOD323
Kapazität 1.3 pF
max. Temperatur 125 °C
min. Temperatur -40 °C
Montage SMD
Sperrspannung 12 V
Logistics
Ursprungsland CN
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes