SP4022-01FTG | Littelfuse
SMD TVS diode, unidirectional, 12 V, SOD323, Littelfuse SP4022-01FTG
Unit Price (€ / pc.)
0.2713 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Discrete TVS Diode, SP4022-01FTG, Littelfuse
The SP4022-01FTG discrete TVS Diode protects against ESD and lightning induced surge events. The low loading capacitance and high surge capability make it ideal for protecting telecommunication ports such as Ethernet and other high speed data interfaces.
Features
- Low leakage current
- AEC-Q101 qualified (SOD882)
Applications
- Security equipment
- Instrumentation
- Medical equipment
- Computers and peripherals
- Power ports
- xDSL Interfaces
Technical specifications
Version | Unidirektional | |
Breakdown voltage | 13.3 V | |
Enclosure | SOD323 | |
Capacity | 1.3 pF | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Rated blocking voltage | 12 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |