SP720ABTG | Littelfuse

SMD TVS diode, bidirectional, 30 V, SOIC-16L, Littelfuse SP720ABTG

Order No.: 74P4812
EAN: 4099891816773
MPN:
SP720ABTG
Series: SP720
SP720ABTG Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
2.142 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
5,355.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
2.142 €

Diode Array, SP720ABTG, Littelfuse

The SP720ABTG has 2 protection SCR/Diode device structures per input. A total of 14 available inputs can be used to protect up to 14 external signal or bus lines.

Features

  • High peak current capability
  • Designed to provide over voltage protection
  • ESD interface capability for HBM standards

Applications

  • Microprocessor/Logic Input Protection
  • Data Bus Protection
  • Analog device input protection
  • Voltage clamp
Technical specifications
Version Bidirektional
Enclosure SOIC-16L
Capacity 3 pF
max. operating temperature 105 °C
min. operating temperature -40 °C
Assembly SMD
Rated blocking voltage 30 V
Logistics
Country of origin CN
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes