SP721ABTG | Littelfuse

SMD TVS diode, bidirectional, 30 V, SOIC-8L, Littelfuse SP721ABTG

Order No.: 74P4815
EAN: 4099891816803
MPN:
SP721ABTG
Series: SP721
Littelfuse
SP721ABTG Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
1.8445 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
1.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
1.8445 €

Diode Array, SP721ABTG, Littelfuse

This product provides ESD and over-voltage protection to sensitive input circuits.

Features

  • High peak current capability
  • Designed to provide over voltage protection
  • ESD interface capability for HBM standards

Applications

  • Microprocessor/Logic Input Protection
  • Data Bus Protection
  • Analog device input protection
  • Voltage clamp
Technical specifications
Ausführung Bidirektional
Gehäuse SOIC-8L
Kapazität 3 pF
max. Temperatur 105 °C
min. Temperatur -40 °C
Montage SMD
Sperrspannung 30 V
Logistics
Ursprungsland CN
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes