SP723ABG | Littelfuse
SMD TVS diode, bidirectional, 30 V, SOIC-8L, Littelfuse SP723ABG
Unit Price (€ / pc.)
1.8921 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Diode Array, SP723ABG, Littelfuse
This product provides ESD and over-voltage protection to sensitive input circuits.
Features
- Peak current capability
- Designed to provide over voltage protection
- ESD Interface per HBM Standards
Applications
- Microprocessor/Logic Input Protection
- Data Bus Protection
- Analog device input protection
- Voltage clamp
Technical specifications
Ausführung | Bidirektional | |
Gehäuse | SOIC-8L | |
Kapazität | 5 pF | |
max. Temperatur | 105 °C | |
min. Temperatur | -40 °C | |
Montage | SMD | |
Sperrspannung | 30 V |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85411000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |