SP725ABG | Littelfuse
SMD TVS diode, bidirectional, 30 V, SOIC-8L, Littelfuse SP725ABG
Unit Price (€ / pc.)
1.8921 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Diode Array, SP725ABG, Littelfuse
This product provides ESD and over-voltage protection to sensitive input circuits.
Features
- Peak current capability
- Designed to provide over voltage protection
- ESD Interface per HBM Standards
Applications
- Microprocessor/Logic Input Protection
- Data Bus Protection
- Analog device input protection
- Voltage clamp
Technical specifications
Version | Bidirektional | |
Enclosure | SOIC-8L | |
Capacity | 5 pF | |
max. operating temperature | 105 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Rated blocking voltage | 30 V |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |