SPHV12-01ETG-C | Littelfuse
SMD TVS diode, bidirectional, 12 V, SOD882, Littelfuse SPHV12-01ETG-C
Unit Price (€ / pc.)
0.1285 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
1,285.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.1285 €
Discrete bidirectional TVS Diode, SPHV12-01ETG-C, Littelfuse
The SPHV12-01ETG-C discrete Bidirectional TVS Diode is designed for use in portable applications, LED lighting modules, automotive applications, and low speed I/Os. It will protect sensitive equipment from damage due to electrostatic discharge (ESD) and other overvoltage transients.
Features
- Halogen free, lead free and RoHS compliant
- Moisture sensitivity level(MSL -1)
- AEC-Q101 qualified
Applications
- LED Lighting modules
- Portable instrumentation
- General Purpose I/O
- Mobile and handhelds
Technical specifications
Version | Bidirektional | |
Breakdown voltage | 13.3 V | |
Enclosure | SOD882 | |
Capacity | 30 pF | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Rated blocking voltage | 12 V |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |