SPHV24-01ETG-C | Littelfuse

SMD TVS diode, bidirectional, 24 V, SOD882, Littelfuse SPHV24-01ETG-C

Order No.: 74P4825
EAN: 4099891816902
MPN:
SPHV24-01ETG-C
Series: SPHV-C
SPHV24-01ETG-C Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.1285 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
1,285.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.1285 €

Discrete bidirectional TVS Diode, SPHV24-01ETG-C, Littelfuse

The SPHV24-01ETG-C discrete Bidirectional TVS Diode is designed for use in portable applications, LED lighting modules, automotive applications, and low speed I/Os. It will protect sensitive equipment from damage due to electrostatic discharge (ESD) and other overvoltage transients.

Features

  • Halogen free, lead free and RoHS compliant
  • Moisture sensitivity level(MSL -1)
  • AEC-Q101 qualified

Applications

  • LED Lighting modules
  • Portable instrumentation
  • General Purpose I/O
  • Mobile and handhelds
Technical specifications
Version Bidirektional
Breakdown voltage 26.7 V
Enclosure SOD882
Capacity 17 pF
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly SMD
Rated blocking voltage 24 V
Logistics
Country of origin PH
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes