SPHV36-01ETG-C | Littelfuse

SMD TVS diode, bidirectional, 36 V, SOD882, Littelfuse SPHV36-01ETG-C

Order No.: 74P4826
EAN: 4099891816919
MPN:
SPHV36-01ETG-C
Series: SPHV-C
Littelfuse
SPHV36-01ETG-C Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.1285 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
0.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.1285 €

Discrete bidirectional TVS Diode, SPHV36-01ETG-C, Littelfuse

The SPHV36-01ETG-C discrete Bidirectional TVS Diode is designed for use in portable applications, LED lighting modules, automotive applications, and low speed I/Os. It will protect sensitive equipment from damage due to electrostatic discharge (ESD) and other overvoltage transients.

Features

  • Halogen free, lead free and RoHS compliant
  • Moisture sensitivity level(MSL -1)
  • AEC-Q101 qualified

Applications

  • LED Lighting modules
  • Portable instrumentation
  • General Purpose I/O
  • Mobile and handhelds
Technical specifications
Ausführung Bidirektional
Durchbruchspannung 40 V
Gehäuse SOD882
Kapazität 13 pF
max. Temperatur 125 °C
min. Temperatur -40 °C
Montage SMD
Sperrspannung 36 V
Logistics
Ursprungsland PH
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes