SZ1SMA120AT3G | Littelfuse

SMD TVS diode, unidirectional, 400 W, 120 V, DO-214AC, Littelfuse SZ1SMA120AT3G

Order No.: 74P4834
EAN: 4099891816995
MPN:
SZ1SMA120AT3G
Series: SZ1SMA
Littelfuse
SZ1SMA120AT3G Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.2892 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
0.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.2892 €

TVS Diode, SZ1SMA120AT3G, Littelfuse

The SZ1SMA120AT3G TVS Diode is designed to protect voltage sensitive components from high voltage, high energy transients. It has excellent clamping capability, high surge capability, low zener impedance and fast response time.

Features

  • Board mounting
  • Low Profile Package
  • RoHS-compliant and halogen free
Technical specifications
Ausführung Unidirektional
Dauerverlustleistung 2 W
Durchbruchspannung 133 V
Gehäuse DO-214AC
Impuls-Verlustleistung 400 W
Kapazität 148 pF
max. Temperatur 150 °C
min. Temperatur -65 °C
Montage SMD
Sperrspannung 120 V
Logistics
Ursprungsland CN
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes