SZ1SMA14AT3G | Littelfuse

SMD TVS diode, unidirectional, 400 W, 14 V, DO-214AC, Littelfuse SZ1SMA14AT3G

Order No.: 74P4840
EAN: 4099891817053
MPN:
SZ1SMA14AT3G
Series: SZ1SMA
SZ1SMA14AT3G Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.2261 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
1,130.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.2261 €

TVS Diode, SZ1SMA14AT3G, Littelfuse

The SZ1SMA14AT3G TVS Diode is designed to protect voltage sensitive components from high voltage, high energy transients. It has excellent clamping capability, high surge capability, low zener impedance and fast response time.

Features

  • Board mounting
  • Low Profile Package
  • RoHS-compliant and halogen free
Technical specifications
Filter Property Value
Version unidirectional
Pulse power loss 400 W
Rated blocking voltage 14 V
Breakdown voltage 15.6 V
Continuous power loss 2 W
min. operating temperature -65 °C
max. operating temperature 150 °C
Assembly SMD
Enclosure DO-214AC
Capacity 800 pF
Logistics
Property Value
Customs tariff number 85411000
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes