SZ1SMA15CAT3G | Littelfuse

SMD TVS diode, bidirectional, 400 W, 15 V, DO-214AC, Littelfuse SZ1SMA15CAT3G

Order No.: 74P4843
EAN: 4099891817084
MPN:
SZ1SMA15CAT3G
Series: SZ1SMA
Littelfuse
SZ1SMA15CAT3G Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.2713 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
0.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.2713 €

TVS Diode, SZ1SMA15CAT3G, Littelfuse

The SZ1SMA15CAT3G TVS Diode is designed to protect voltage sensitive components from high voltage, high energy transients. It has excellent clamping capability, high surge capability, low zener impedance and fast response time.

Features

  • Board mounting
  • Low Profile Package
  • RoHS-compliant and halogen free
Technical specifications
Ausführung Bidirektional
Dauerverlustleistung 2 W
Durchbruchspannung 16.7 V
Gehäuse DO-214AC
Impuls-Verlustleistung 400 W
max. Temperatur 150 °C
min. Temperatur -65 °C
Montage SMD
Sperrspannung 15 V
Logistics
Ursprungsland CN
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes