SZ1SMA33AT3G | Littelfuse
SMD TVS diode, unidirectional, 400 W, 33 V, DO-214AC, Littelfuse SZ1SMA33AT3G
Unit Price (€ / pc.)
0.2178 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
TVS Diode, SZ1SMA33AT3G, Littelfuse
The SZ1SMA33AT3G TVS Diode is designed to protect voltage sensitive components from high voltage, high energy transients. It has excellent clamping capability, high surge capability, low zener impedance and fast response time.
Features
- Board mounting
- Low Profile Package
- RoHS-compliant and halogen free
Technical specifications
Ausführung | Unidirektional | |
Dauerverlustleistung | 2 W | |
Durchbruchspannung | 36.7 V | |
Gehäuse | DO-214AC | |
Impuls-Verlustleistung | 400 W | |
Kapazität | 375 pF | |
max. Temperatur | 150 °C | |
min. Temperatur | -65 °C | |
Montage | SMD | |
Sperrspannung | 33 V |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85411000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |