SZ1SMA5.0AT3G | Littelfuse

SMD TVS diode, unidirectional, 400 W, 5 V, DO-214AC, Littelfuse SZ1SMA5.0AT3G

Order No.: 74P4875
EAN: 4099891817404
MPN:
SZ1SMA5.0AT3G
Series: SZ1SMA
SZ1SMA5.0AT3G Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.2178 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
1,088.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.2178 €

TVS Diode, SZ1SMA5.0AT3G, Littelfuse

The SZ1SMA5.0AT3G TVS Diode is designed to protect voltage sensitive components from high voltage, high energy transients. It has excellent clamping capability, high surge capability, low zener impedance and fast response time.

Features

  • Board mounting
  • Low Profile Package
  • RoHS-compliant and halogen free
Technical specifications
Version Unidirektional
Continuous power loss 2 W
Breakdown voltage 6.4 V
Enclosure DO-214AC
Pulse power loss 400 W
Capacity 2035 pF
max. operating temperature 150 °C
min. operating temperature -65 °C
Assembly SMD
Rated blocking voltage 5 V
Logistics
Country of origin CN
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes