SZ1SMB20CAT3G | Littelfuse

SMD TVS diode, bidirectional, 600 W, 20 V, DO-214AA, Littelfuse SZ1SMB20CAT3G

Order No.: 74P4921
EAN: 4099891817862
MPN:
SZ1SMB20CAT3G
Series: SZ1SMB
SZ1SMB20CAT3G Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.2368 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
592.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
0.2368 €

TVS Diode, SZ1SMB20CAT3G, Littelfuse

The SZ1SMB20CAT3G TVS Diode is designed to protect voltage sensitive components from high voltage, high energy transients. It has excellent clamping and high surge capability, as well as fast response time.

Technical specifications
Version Bidirektional
Continuous power loss 4 W
Breakdown voltage 22.2 V
Enclosure DO-214AA
Pulse power loss 600 W
max. operating temperature 150 °C
min. operating temperature -65 °C
Assembly SMD
Rated blocking voltage 20 V
Logistics
Country of origin CN
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes