SZ1SMB6.0AT3G | Littelfuse
SMD TVS diode, unidirectional, 600 W, 6 V, DO-214AA, Littelfuse SZ1SMB6.0AT3G
Unit Price (€ / pc.)
0.2321 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
TVS Diode, SZ1SMB6.0AT3G, Littelfuse
The SZ1SMB6.0AT3G TVS Diode is designed to protect voltage sensitive components from high voltage, high energy transients. It has excellent clamping and high surge capability, as well as fast response time.
Technical specifications
Version | Unidirektional | |
Continuous power loss | 4 W | |
Breakdown voltage | 6.67 V | |
Enclosure | DO-214AA | |
Pulse power loss | 600 W | |
Capacity | 2300 pF | |
max. operating temperature | 150 °C | |
min. operating temperature | -65 °C | |
Assembly | SMD | |
Rated blocking voltage | 6 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |