SZ1SMB6.5AT3G | Littelfuse

SMD TVS diode, unidirectional, 600 W, 6.5 V, DO-214AA, Littelfuse SZ1SMB6.5AT3G

Order No.: 74P4952
EAN: 4099891818173
MPN:
SZ1SMB6.5AT3G
Series: SZ1SMB
SZ1SMB6.5AT3G Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.2321 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
580.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
0.2321 €

TVS Diode, SZ1SMB6.5AT3G, Littelfuse

The SZ1SMB6.5AT3G TVS Diode is designed to protect voltage sensitive components from high voltage, high energy transients. It has excellent clamping and high surge capability, as well as fast response time.

Technical specifications
Version Unidirektional
Continuous power loss 4 W
Breakdown voltage 7.22 V
Enclosure DO-214AA
Pulse power loss 600 W
Capacity 2140 pF
max. operating temperature 150 °C
min. operating temperature -65 °C
Assembly SMD
Rated blocking voltage 6.5 V
Logistics
Country of origin CN
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes