SZ1SMB60AT3G | Littelfuse
SMD TVS diode, unidirectional, 600 W, 60 V, DO-214AA, Littelfuse SZ1SMB60AT3G
Unit Price (€ / pc.)
0.2321 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
TVS Diode, SZ1SMB60AT3G, Littelfuse
The SZ1SMB60AT3G TVS Diode is designed to protect voltage sensitive components from high voltage, high energy transients. It has excellent clamping and high surge capability, as well as fast response time.
Technical specifications
Ausführung | Unidirektional | |
Dauerverlustleistung | 4 W | |
Durchbruchspannung | 66.7 V | |
Gehäuse | DO-214AA | |
Impuls-Verlustleistung | 600 W | |
Kapazität | 300 pF | |
max. Temperatur | 150 °C | |
min. Temperatur | -65 °C | |
Montage | SMD | |
Sperrspannung | 60 V |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85411000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |