SZ1SMB8.0AT3G | Littelfuse

SMD TVS diode, unidirectional, 600 W, 8 V, DO-214AA, Littelfuse SZ1SMB8.0AT3G

Order No.: 74P4962
EAN: 4099891818272
MPN:
SZ1SMB8.0AT3G
Series: SZ1SMB
Littelfuse
SZ1SMB8.0AT3G Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.2321 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
0.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
0.2321 €

TVS Diode, SZ1SMB8.0AT3G, Littelfuse

The SZ1SMB8.0AT3G TVS Diode is designed to protect voltage sensitive components from high voltage, high energy transients. It has excellent clamping and high surge capability, as well as fast response time.

Technical specifications
Ausführung Unidirektional
Dauerverlustleistung 4 W
Durchbruchspannung 8.89 V
Gehäuse DO-214AA
Impuls-Verlustleistung 600 W
Kapazität 1780 pF
max. Temperatur 150 °C
min. Temperatur -65 °C
Montage SMD
Sperrspannung 8 V
Logistics
Ursprungsland CN
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes