SZ1SMC13AT3G | Littelfuse
SMD TVS diode, unidirectional, 1.5 kW, 13 V, DO-214AB, Littelfuse SZ1SMC13AT3G
Unit Price (€ / pc.)
0.4165 € *
Standard delivery time from the manufacturer is: 19 Weeks
TVS Diode, SZ1SMC13AT3G, Littelfuse
The SZ1SMC13AT3G TVS Diode is designed to protect voltage sensitive components from high voltage, high energy transients. It has excellent clamping capability, high surge capability, low zener impedance and fast response time.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | unidirectional | |
| Pulse power loss | 1.5 kW | |
| Rated blocking voltage | 13 V | |
| Breakdown voltage | 14.4 V | |
| Continuous power loss | 2 W | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 175 °C | |
| Assembly | SMD | |
| Enclosure | DO-214AB |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |