SZ1SMC51AT3G | Littelfuse

SMD TVS diode, unidirectional, 1.5 kW, 51 V, DO-214AB, Littelfuse SZ1SMC51AT3G

Order No.: 74P4980
EAN: 4099891818456
MPN:
SZ1SMC51AT3G
Series: SZ1SMC
Littelfuse
SZ1SMC51AT3G Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
0.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
0.4046 €

TVS Diode, SZ1SMC51AT3G, Littelfuse

The SZ1SMC51AT3G TVS Diode is designed to protect voltage sensitive components from high voltage, high energy transients. It has excellent clamping capability, high surge capability, low zener impedance and fast response time.

Technical specifications
Ausführung Unidirektional
Dauerverlustleistung 2 W
Durchbruchspannung 56.7 V
Gehäuse DO-214AB
Impuls-Verlustleistung 1.5 kW
max. Temperatur 175 °C
min. Temperatur -65 °C
Montage SMD
Sperrspannung 51 V
Logistics
Ursprungsland CN
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes