SZP6SMB100AT3G | Littelfuse
SMD TVS diode, unidirectional, 600 W, 85.5 V, DO-214AA, Littelfuse SZP6SMB100AT3G
Unit Price (€ / pc.)
0.2999 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
TVS Diode, SZP6SMB100AT3G, Littelfuse
The SZP6SMB100AT3G TVS Diode is designed to protect voltage sensitive components from high voltage, high energy transients. It has excellent clamping capability, high surge capability, low breakdown impedance and fast response time.
Technical specifications
Ausführung | Unidirektional | |
Dauerverlustleistung | 1.5 W | |
Durchbruchspannung | 95 V | |
Gehäuse | DO-214AA | |
Impuls-Verlustleistung | 600 W | |
max. Temperatur | 175 °C | |
min. Temperatur | -65 °C | |
Montage | SMD | |
Sperrspannung | 85.5 V |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85411000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |