SZP6SMB200AT3G | Littelfuse

SMD TVS diode, unidirectional, 600 W, 171 V, DO-214AA, Littelfuse SZP6SMB200AT3G

Order No.: 74P4998
EAN: 4099891818630
MPN:
SZP6SMB200AT3G
Series: SZP6SMB
Littelfuse
SZP6SMB200AT3G Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
0.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
0.3094 €

TVS Diode, SZP6SMB200AT3G, Littelfuse

The SZP6SMB200AT3G TVS Diode is designed to protect voltage sensitive components from high voltage, high energy transients. It has excellent clamping capability, high surge capability, low breakdown impedance and fast response time.

Technical specifications
Ausführung Unidirektional
Dauerverlustleistung 1.5 W
Durchbruchspannung 190 V
Gehäuse DO-214AA
Impuls-Verlustleistung 600 W
max. Temperatur 175 °C
min. Temperatur -65 °C
Montage SMD
Sperrspannung 171 V
Logistics
Ursprungsland CN
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes