SZP6SMB6.8AT3G | Littelfuse
SMD TVS diode, unidirectional, 600 W, 5.8 V, DO-214AA, Littelfuse SZP6SMB6.8AT3G
Unit Price (€ / pc.)
0.2416 € *
Standard delivery time from the manufacturer is: 19 Weeks
ZEN SMB TVS 600W 6.8V SPC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | unidirectional | |
| Pulse power loss | 600 W | |
| Rated blocking voltage | 5.8 V | |
| Breakdown voltage | 6.45 V | |
| Continuous power loss | 3 W | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Enclosure | DO-214AA | |
| Capacity | 2380 pF |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Tray with 2,500 pieces |
| Customs tariff number | 85411000 |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |