SZP6SMB68AT3G | Littelfuse
SMD TVS diode, unidirectional, 600 W, 58.1 V, DO-214AA, Littelfuse SZP6SMB68AT3G
Unit Price (€ / pc.)
0.2321 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
TVS Diode, SZP6SMB68AT3G, Littelfuse
The SZP6SMB68AT3G TVS Diode is designed to protect voltage sensitive components from high voltage, high energy transients. It has excellent clamping capability, high surge capability, low breakdown impedance and fast response time.
Technical specifications
Version | Unidirektional | |
Continuous power loss | 1.5 W | |
Breakdown voltage | 64.6 V | |
Enclosure | DO-214AA | |
Pulse power loss | 600 W | |
max. operating temperature | 175 °C | |
min. operating temperature | -65 °C | |
Assembly | SMD | |
Rated blocking voltage | 58.1 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |