SZP6SMB7.5AT3G | Littelfuse

SMD TVS diode, unidirectional, 600 W, 6.4 V, DO-214AA, Littelfuse SZP6SMB7.5AT3G

Order No.: 74P5027
EAN: 4099891818920
MPN:
SZP6SMB7.5AT3G
Series: SZP6SMB
SZP6SMB7.5AT3G Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.2321 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
580.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
0.2321 €

TVS Diode, SZP6SMB7.5AT3G, Littelfuse

The SZP6SMB7.5AT3G TVS Diode is designed to protect voltage sensitive components from high voltage, high energy transients. It has excellent clamping capability, high surge capability, low breakdown impedance and fast response time.

Technical specifications
Version Unidirektional
Continuous power loss 1.5 W
Breakdown voltage 7.13 V
Enclosure DO-214AA
Pulse power loss 600 W
max. operating temperature 175 °C
min. operating temperature -65 °C
Assembly SMD
Rated blocking voltage 6.4 V
Logistics
Country of origin CN
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes