SZSMF13AT1G | Littelfuse

SMD TVS diode, unidirectional, 200 W, 13 V, SOD-123FL, Littelfuse SZSMF13AT1G

Order No.: 74P5035
EAN: 4099891819002
MPN:
SZSMF13AT1G
Series: SZSMF
SZSMF13AT1G Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.1856 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
556.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.1856 €

TVS Diode, SZSMF13AT1G, Littelfuse

The SZSMF13AT1G is designed to protect sensitive systems or components from high voltage, high energy transients. It offers a fast response time, low Zener impedance, high surge and excellent clamping capabilities. Because of its small size, it is ideal for use in cellular phones, portable devices, business machines, power supplies and other industrial and consumer applications.

Features

  • Zener Transient Overvoltage Suppressors
  • Low Leakage
  • Pb−Free and are RoHS Compliant
Technical specifications
Version Unidirektional
Continuous power loss 1 W
Breakdown voltage 14.4 V
Enclosure SOD-123FL
Pulse power loss 200 W
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
Rated blocking voltage 13 V
Logistics
Country of origin CN
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes