SZSMF33AT1G | Littelfuse

SMD TVS diode, unidirectional, 200 W, 33 V, SOD-123FL, Littelfuse SZSMF33AT1G

Order No.: 74P5040
EAN: 4099891819057
MPN:
SZSMF33AT1G
Series: SZSMF
Littelfuse
SZSMF33AT1G Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.1856 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
0.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.1856 €

TVS Diode, SZSMF33AT1G, Littelfuse

The SZSMF33AT1G is designed to protect sensitive systems or components from high voltage, high energy transients. It offers a fast response time, low Zener impedance, high surge and excellent clamping capabilities. Because of its small size, it is ideal for use in cellular phones, portable devices, business machines, power supplies and other industrial and consumer applications.

Features

  • Zener Transient Overvoltage Suppressors
  • Low Leakage
  • Pb−Free and are RoHS Compliant
Technical specifications
Ausführung Unidirektional
Dauerverlustleistung 1 W
Durchbruchspannung 36.7 V
Gehäuse SOD-123FL
Impuls-Verlustleistung 200 W
max. Temperatur 150 °C
min. Temperatur -55 °C
Montage SMD
Sperrspannung 33 V
Logistics
Ursprungsland CN
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes