SZSMF6.5AT1G | Littelfuse
SMD TVS diode, unidirectional, 200 W, 6.5 V, SOD-123FL, Littelfuse SZSMF6.5AT1G
Unit Price (€ / pc.)
0.1856 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
TVS Diode, SZSMF6.5AT1G, Littelfuse
The SZSMF6.5AT1G is designed to protect sensitive systems or components from high voltage, high energy transients. It offers a fast response time, low Zener impedance, high surge and excellent clamping capabilities. Because of its small size, it is ideal for use in cellular phones, portable devices, business machines, power supplies and other industrial and consumer applications.
Features
- Zener Transient Overvoltage Suppressors
- Low Leakage
- Pb−Free and are RoHS Compliant
Technical specifications
Ausführung | Unidirektional | |
Dauerverlustleistung | 1 W | |
Durchbruchspannung | 7.22 V | |
Gehäuse | SOD-123FL | |
Impuls-Verlustleistung | 200 W | |
max. Temperatur | 150 °C | |
min. Temperatur | -55 °C | |
Montage | SMD | |
Sperrspannung | 6.5 V |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85411000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |