TP5KP12A | Littelfuse
TVS diode, unidirectional, 5 kW, 12 V, P600, Littelfuse TP5KP12A
Unit Price (€ / pc.)
1.3685 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
TVS Diode, TP5KP12A, Littelfuse
TP5KP12A is a Uni-directional axial leaded TVS Diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Features
- Fast response time
- Excellent clamping capability
- Low incremental surge resistance
- Matte tin lead–free plated
- Halogen free and RoHS compliant
Applications
- Protection of I/O interfaces
- VCC bus
- Telecom
- Computer
- Industrial and consumer electronic applications
Technical specifications
Ausführung | Unidirektional | |
Dauerverlustleistung | 8 W | |
Durchbruchspannung | 13.3 V | |
Gehäuse | P600 | |
Impuls-Verlustleistung | 5 kW | |
max. Temperatur | 150 °C | |
min. Temperatur | -55 °C | |
Montage | THT | |
Sperrspannung | 12 V |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85411000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |