TP5KP16A | Littelfuse

TVS diode, unidirectional, 5 kW, 16 V, P600, Littelfuse TP5KP16A

Order No.: 74P5058
EAN: 4099891819231
MPN:
TP5KP16A
Series: TP5KP
Littelfuse
TP5KP16A Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
1.3685 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
800 pcs.
1.3685 €

TVS Diode, TP5KP16A, Littelfuse

TP5KP16A is a Uni-directional axial leaded TVS Diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

Features

  • Fast response time
  • Excellent clamping capability
  • Low incremental surge resistance
  • Matte tin lead–free plated
  • Halogen free and RoHS compliant

Applications

  • Protection of I/O interfaces
  • VCC bus
  • Telecom
  • Computer
  • Industrial and consumer electronic applications
Technical specifications
Ausführung Unidirektional
Dauerverlustleistung 8 W
Durchbruchspannung 17.8 V
Gehäuse P600
Impuls-Verlustleistung 5 kW
max. Temperatur 150 °C
min. Temperatur -55 °C
Montage THT
Sperrspannung 16 V
Logistics
Ursprungsland CN
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes