TP5KP28CA | Littelfuse

TVS diode, Bidirectional, 5 kW, 28 V, P600, Littelfuse TP5KP28CA

Order No.: 74P5073
EAN: 4099891819385
MPN:
TP5KP28CA
Series: TP5KP
Littelfuse
TP5KP28CA Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
1.3685 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
800 pcs.
1.3685 €

TVS Diode, TP5KP28CA, Littelfuse

TP5KP28CA is a Bi-directional axial leaded TVS Diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

Features

  • Fast response time
  • Excellent clamping capability
  • Low incremental surge resistance
  • Matte tin lead–free plated
  • Halogen free and RoHS compliant

Applications

  • Protection of I/O interfaces
  • VCC bus
  • Telecom
  • Computer
  • Industrial and consumer electronic applications
Technical specifications
Version Bidirectional
Continuous power loss 8 W
Breakdown voltage 31.1 V
Enclosure P600
Pulse power loss 5 kW
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly THT
Rated blocking voltage 28 V
Logistics
Country of origin CN
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes