TPSMA6L14A | Littelfuse

SMD TVS diode, unidirectional, 600 W, 14 V, DO-221AC, Littelfuse TPSMA6L14A

Order No.: 74P5100
EAN: 4099891819651
MPN:
TPSMA6L14A
Series: TPSMA6L
Littelfuse
TPSMA6L14A Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.2130 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
0.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.2130 €

TVS Diode, TPSMA6L14A, Littelfuse

The TPSMA6L14A is a Transient Voltage Suppression (TVS) Diode that provides secondary transient voltage protection from transients induced by load dump and other transient voltage events for sensitive electronics. This device has a low profile package but it offers the same peak pulse power dissipation (PPPM) rating as standard SMB devices. It offers superior electrical performance in a small footprint package, allowing designers to upgrade their circuit protection without altering their existing design footprint or provide more robust protection in new circuit layouts.

Features

  • Low inductance, excellent clamping capability
  • Fast response time
  • Built-in strain relief
  • Glass passivated junction
  • Halogen free and RoHS compliant

Applications

  • Automotive electronic control units, sensors, entertainment systems
  • Portable devices that require high reliability
Technical specifications
Ausführung Unidirektional
Dauerverlustleistung 3 W
Durchbruchspannung 15.6 V
Gehäuse DO-221AC
Impuls-Verlustleistung 600 W
max. Temperatur 150 °C
min. Temperatur -50 °C
Montage SMD
Sperrspannung 14 V
Logistics
Ursprungsland CN
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes