TPSMA6L24A | Littelfuse
SMD TVS diode, unidirectional, 600 W, 24 V, DO-221AC, Littelfuse TPSMA6L24A
TVS Diode, TPSMA6L24A, Littelfuse
The TPSMA6L24A is a Transient Voltage Suppression (TVS) Diode that provides secondary transient voltage protection from transients induced by load dump and other transient voltage events for sensitive electronics. This device has a low profile package but it offers the same peak pulse power dissipation (PPPM) rating as standard SMB devices. It offers superior electrical performance in a small footprint package, allowing designers to upgrade their circuit protection without altering their existing design footprint or provide more robust protection in new circuit layouts.
Features
- Low inductance, excellent clamping capability
- Fast response time
- Built-in strain relief
- Glass passivated junction
- Halogen free and RoHS compliant
Applications
- Automotive electronic control units, sensors, entertainment systems
- Portable devices that require high reliability
Ausführung | Unidirektional | |
Dauerverlustleistung | 3 W | |
Durchbruchspannung | 26.7 V | |
Gehäuse | DO-221AC | |
Impuls-Verlustleistung | 600 W | |
max. Temperatur | 150 °C | |
min. Temperatur | -50 °C | |
Montage | SMD | |
Sperrspannung | 24 V |
Ursprungsland | CN |
Zolltarifnummer | 85411000 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |