TPSMB100CA | Littelfuse

SMD TVS diode, bidirectional, 600 W, 85.5 V, DO-214AA, Littelfuse TPSMB100CA

Order No.: 74P5137
EAN: 4099891820022
MPN:
TPSMB100CA
Series: TPSMB
TPSMB100CA Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,356.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.4522 €

TVS Diode, TPSMB100CA, Littelfuse

TPSMB100CA is a Bi-directional Transient Voltage Suppression (TVS) Diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

Features

  • Excellent clamping capability
  • Low incremental surge resistance
  • Matte tin lead–free plated
  • Halogen free and RoHS compliant

Applications

  • EV Convertor/Invertor
  • Battery protection in BMS (Battery Management System)
  • Electronic control units
  • BCMs, CAN bus, LIN bus
  • Sensors, Entertainment systems
  • Portable devices that require high reliability
Technical specifications
Version Bidirektional
Continuous power loss 5 W
Breakdown voltage 95 V
Enclosure DO-214AA
Pulse power loss 600 W
max. operating temperature 150 °C
min. operating temperature -65 °C
Assembly SMD
Rated blocking voltage 85.5 V
Logistics
Country of origin CN
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes