TPSMB10CA-VR | Littelfuse

SMD TVS diode, bidirectional, 600 W, 10 V, DO-214AA, Littelfuse TPSMB10CA-VR

Order No.: 74P5142
EAN: 4099891820077
MPN:
TPSMB10CA-VR
Series: TPSMB-VR
Littelfuse
TPSMB10CA-VR Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.2832 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
0.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.2832 €

TVS Diode, TPSMB10CA-VR, Littelfuse

TPSMB10CA-VR is a Bi-directional Transient Voltage Suppression (TVS) Diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

Features

  • High reliability application and automotive grade AEC Q101 qualified
  • Excellent clamping capability
  • Low incremental surge resistance
  • Matte tin lead–free plated
  • Halogen free and RoHS compliant

Applications

  • Electronic control units
  • BCMs, CAN bus, LIN bus
  • Sensors, Entertainment systems
  • Portable devices that require high reliability
Technical specifications
Ausführung Bidirektional
Dauerverlustleistung 5 W
Durchbruchspannung 11.1 V
Gehäuse DO-214AA
Impuls-Verlustleistung 600 W
max. Temperatur 175 °C
min. Temperatur -65 °C
Montage SMD
Sperrspannung 10 V
Logistics
Ursprungsland CN
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes