TPSMB10CA | Littelfuse

SMD TVS diode, bidirectional, 600 W, 8.55 V, DO-214AA, Littelfuse TPSMB10CA

Order No.: 74P5141
EAN: 4099891820060
MPN:
TPSMB10CA
Series: TPSMB
TPSMB10CA Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.2939 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
881.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.2939 €

TVS Diode, TPSMB10CA, Littelfuse

TPSMB10CA is a Bi-directional Transient Voltage Suppression (TVS) Diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

Features

  • Excellent clamping capability
  • Low incremental surge resistance
  • Matte tin lead–free plated
  • Halogen free and RoHS compliant

Applications

  • EV Convertor/Invertor
  • Battery protection in BMS (Battery Management System)
  • Electronic control units
  • BCMs, CAN bus, LIN bus
  • Sensors, Entertainment systems
  • Portable devices that require high reliability
Technical specifications
Filter Property Value
Version bidirectional
Pulse power loss 600 W
Rated blocking voltage 8.55 V
Breakdown voltage 9.5 V
Continuous power loss 5 W
min. operating temperature -65 °C
max. operating temperature 175 °C
Assembly SMD
Enclosure DO-214AA
Logistics
Property Value
Country of origin CN
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes