TPSMB12CA | Littelfuse

SMD TVS diode, bidirectional, 600 W, 10.2 V, DO-214AA, Littelfuse TPSMB12CA

Order No.: 74P5157
EAN: 4099891820220
MPN:
TPSMB12CA
Series: TPSMB
Littelfuse
TPSMB12CA Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.2178 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
0.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.2178 €

TVS Diode, TPSMB12CA, Littelfuse

TPSMB12CA is a Bi-directional Transient Voltage Suppression (TVS) Diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

Features

  • Excellent clamping capability
  • Low incremental surge resistance
  • Matte tin lead–free plated
  • Halogen free and RoHS compliant

Applications

  • EV Convertor/Invertor
  • Battery protection in BMS (Battery Management System)
  • Electronic control units
  • BCMs, CAN bus, LIN bus
  • Sensors, Entertainment systems
  • Portable devices that require high reliability
Technical specifications
Ausführung Bidirektional
Dauerverlustleistung 5 W
Durchbruchspannung 11.4 V
Gehäuse DO-214AA
Impuls-Verlustleistung 600 W
max. Temperatur 150 °C
min. Temperatur -65 °C
Montage SMD
Sperrspannung 10.2 V
Logistics
Ursprungsland CN
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes