TPSMB160A-VR | Littelfuse
SMD TVS diode, unidirectional, 600 W, 160 V, DO-214AA, Littelfuse TPSMB160A-VR
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
TVS Diode, TPSMB160A-VR, Littelfuse
TPSMB160A-VR is a Uni-directional Transient Voltage Suppression (TVS) Diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Features
- High reliability application and automotive grade AEC Q101 qualified
- Excellent clamping capability
- Low incremental surge resistance
- Matte tin lead–free plated
- Halogen free and RoHS compliant
Applications
- Electronic control units
- BCMs, CAN bus, LIN bus
- Sensors, Entertainment systems
- Portable devices that require high reliability
Technical specifications
Ausführung | Unidirektional | |
Dauerverlustleistung | 5 W | |
Durchbruchspannung | 197 V | |
Gehäuse | DO-214AA | |
Impuls-Verlustleistung | 600 W | |
max. Temperatur | 150 °C | |
min. Temperatur | -65 °C | |
Montage | SMD | |
Sperrspannung | 160 V |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85411000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |