TPSMB16CA-VR | Littelfuse
SMD TVS diode, bidirectional, 600 W, 16 V, DO-214AA, Littelfuse TPSMB16CA-VR
Unit Price (€ / pc.)
0.2832 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
TVS Diode, TPSMB16CA-VR, Littelfuse
TPSMB16CA-VR is a Bi-directional Transient Voltage Suppression (TVS) Diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Features
- High reliability application and automotive grade AEC Q101 qualified
- Excellent clamping capability
- Low incremental surge resistance
- Matte tin lead–free plated
- Halogen free and RoHS compliant
Applications
- Electronic control units
- BCMs, CAN bus, LIN bus
- Sensors, Entertainment systems
- Portable devices that require high reliability
Technical specifications
Version | bidirectional | |
Continuous power loss | 5 W | |
Breakdown voltage | 17.8 V | |
Enclosure | DO-214AA | |
Pulse power loss | 600 W | |
max. operating temperature | 175 °C | |
min. operating temperature | -65 °C | |
Assembly | SMD | |
Rated blocking voltage | 16 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |