TPSMB18A-VR | Littelfuse

SMD TVS diode, unidirectional, 600 W, 18 V, DO-214AA, Littelfuse TPSMB18A-VR

Order No.: 74P5198
EAN: 4099891820633
MPN:
TPSMB18A-VR
Series: TPSMB-VR
TPSMB18A-VR Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.2832 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
849.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.2832 €

TVS Diode, TPSMB18A-VR, Littelfuse

TPSMB18A-VR is a Uni-directional Transient Voltage Suppression (TVS) Diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

Features

  • High reliability application and automotive grade AEC Q101 qualified
  • Excellent clamping capability
  • Low incremental surge resistance
  • Matte tin lead–free plated
  • Halogen free and RoHS compliant

Applications

  • Electronic control units
  • BCMs, CAN bus, LIN bus
  • Sensors, Entertainment systems
  • Portable devices that require high reliability
Technical specifications
Version Unidirektional
Continuous power loss 5 W
Breakdown voltage 20 V
Enclosure DO-214AA
Pulse power loss 600 W
max. operating temperature 175 °C
min. operating temperature -65 °C
Assembly SMD
Rated blocking voltage 18 V
Logistics
Country of origin CN
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes