TPSMD36CA | Littelfuse

SMD TVS diode, bidirectional, 3 kW, 36 V, DO-214AB, Littelfuse TPSMD36CA

Order No.: 74P5434
EAN: 4099891822996
MPN:
TPSMD36CA
Series: TPSMD
TPSMD36CA Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,570.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.5236 €

TVS Diode, TPSMD36CA, Littelfuse

TPSMD36CA is a Bi-directional Transient Voltage Suppression (TVS) Diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

Features

  • High reliability application and automotive grade AEC Q101 qualified
  • Excellent clamping capability
  • Low incremental surge resistance
  • Matte tin lead–free plated
  • Halogen free and RoHS compliant

Applications

  • Protection of I/O interfaces
  • VCC bus
  • Telecom
  • Computer
  • Industrial and consumer electronic applications
Technical specifications
Ausführung Bidirektional
Dauerverlustleistung 6.5 W
Durchbruchspannung 40 V
Gehäuse DO-214AB
Impuls-Verlustleistung 3 kW
max. Temperatur 175 °C
min. Temperatur -65 °C
Montage SMD
Sperrspannung 36 V
Logistics
Ursprungsland CN
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes