TPSMF4L13A | Littelfuse

SMD TVS diode, unidirectional, 400 W, 13 V, SOD-123FL, Littelfuse TPSMF4L13A

Order No.: 74P5464
EAN: 4099891823290
MPN:
TPSMF4L13A
Series: TPSMF4L
TPSMF4L13A Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.2261 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
678.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.2261 €

TVS Diode, TPSMF4L13A, Littelfuse

TPSMF4L13A is a Uni-directional Transient Voltage Suppression (TVS) Diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events, and it’s especially suitable for high reliability and automotive application.

Features

  • High reliability application and automotive grade AEC Q101 qualified
  • Excellent clamping capability
  • Low inductance
  • Matte tin lead–free plated
  • Halogen free and RoHS compliant

Applications

  • Protection of portable devices/hard drives
  • VCC bus, SSDs
  • POS terminal
  • Power supplies
  • Consumer electronic applications
Technical specifications
Filter Property Value
Version unidirectional
Pulse power loss 400 W
Rated blocking voltage 13 V
Breakdown voltage 14.4 V
Continuous power loss 1 W
min. operating temperature -55 °C
max. operating temperature 150 °C
Assembly SMD
Enclosure SOD-123FL
Logistics
Property Value
Country of origin CN
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes