TPSMF4L15A | Littelfuse
SMD TVS diode, unidirectional, 400 W, 15 V, SOD-123FL, Littelfuse TPSMF4L15A
Unit Price (€ / pc.)
0.2178 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
TVS Diode, TPSMF4L15A, Littelfuse
TPSMF4L15A is a Uni-directional Transient Voltage Suppression (TVS) Diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events, and it’s especially suitable for high reliability and automotive application.
Features
- High reliability application and automotive grade AEC Q101 qualified
- Excellent clamping capability
- Low inductance
- Matte tin lead–free plated
- Halogen free and RoHS compliant
Applications
- Protection of portable devices/hard drives
- VCC bus, SSDs
- POS terminal
- Power supplies
- Consumer electronic applications
Technical specifications
Version | Unidirektional | |
Continuous power loss | 1 W | |
Breakdown voltage | 16.7 V | |
Enclosure | SOD-123FL | |
Pulse power loss | 400 W | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Rated blocking voltage | 15 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |