TPSMF4L16A | Littelfuse

SMD TVS diode, unidirectional, 400 W, 16 V, SOD-123FL, Littelfuse TPSMF4L16A

Order No.: 74P5467
EAN: 4099891823320
MPN:
TPSMF4L16A
Series: TPSMF4L
TPSMF4L16A Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.2178 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
653.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.2178 €

TVS Diode, TPSMF4L16A, Littelfuse

TPSMF4L16A is a Uni-directional Transient Voltage Suppression (TVS) Diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events, and it’s especially suitable for high reliability and automotive application.

Features

  • High reliability application and automotive grade AEC Q101 qualified
  • Excellent clamping capability
  • Low inductance
  • Matte tin lead–free plated
  • Halogen free and RoHS compliant

Applications

  • Protection of portable devices/hard drives
  • VCC bus, SSDs
  • POS terminal
  • Power supplies
  • Consumer electronic applications
Technical specifications
Ausführung Unidirektional
Dauerverlustleistung 1 W
Durchbruchspannung 17.8 V
Gehäuse SOD-123FL
Impuls-Verlustleistung 400 W
max. Temperatur 150 °C
min. Temperatur -55 °C
Montage SMD
Sperrspannung 16 V
Logistics
Ursprungsland CN
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes