TPSMF4L26A | Littelfuse

SMD TVS diode, unidirectional, 400 W, 26 V, SOD-123FL, Littelfuse TPSMF4L26A

Order No.: 74P5473
EAN: 4099891823382
MPN:
TPSMF4L26A
Series: TPSMF4L
TPSMF4L26A Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.2178 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
653.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.2178 €

TVS Diode, TPSMF4L26A, Littelfuse

TPSMF4L26A is a Uni-directional Transient Voltage Suppression (TVS) Diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events, and it’s especially suitable for high reliability and automotive application.

Features

  • High reliability application and automotive grade AEC Q101 qualified
  • Excellent clamping capability
  • Low inductance
  • Matte tin lead–free plated
  • Halogen free and RoHS compliant

Applications

  • Protection of portable devices/hard drives
  • VCC bus, SSDs
  • POS terminal
  • Power supplies
  • Consumer electronic applications
Technical specifications
Version Unidirektional
Continuous power loss 1 W
Breakdown voltage 28.9 V
Enclosure SOD-123FL
Pulse power loss 400 W
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
Rated blocking voltage 26 V
Logistics
Country of origin CN
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes