TPSMF4L6.0A | Littelfuse
SMD TVS diode, unidirectional, 370 W, 6 V, SOD-123FL, Littelfuse TPSMF4L6.0A
Unit Price (€ / pc.)
0.2178 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
TVS Diode, TPSMF4L6.0A, Littelfuse
TPSMF4L6.0A is a Uni-directional Transient Voltage Suppression (TVS) Diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events, and it’s especially suitable for high reliability and automotive application.
Features
- High reliability application and automotive grade AEC Q101 qualified
- Excellent clamping capability
- Low inductance
- Matte tin lead–free plated
- Halogen free and RoHS compliant
Applications
- Protection of portable devices/hard drives
- VCC bus, SSDs
- POS terminal
- Power supplies
- Consumer electronic applications
Technical specifications
Ausführung | Unidirektional | |
Dauerverlustleistung | 1 W | |
Durchbruchspannung | 6.67 V | |
Gehäuse | SOD-123FL | |
Impuls-Verlustleistung | 370 W | |
max. Temperatur | 150 °C | |
min. Temperatur | -55 °C | |
Montage | SMD | |
Sperrspannung | 6 V |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85411000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |