TPSMF4L8.0A | Littelfuse

SMD TVS diode, unidirectional, 370 W, 8 V, SOD-123FL, Littelfuse TPSMF4L8.0A

Order No.: 74P5495
EAN: 4099891823603
MPN:
TPSMF4L8.0A
Series: TPSMF4L
TPSMF4L8.0A Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.2178 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
653.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.2178 €

TVS Diode, TPSMF4L8.0A, Littelfuse

TPSMF4L8.0A is a Uni-directional Transient Voltage Suppression (TVS) Diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events, and it’s especially suitable for high reliability and automotive application.

Features

  • High reliability application and automotive grade AEC Q101 qualified
  • Excellent clamping capability
  • Low inductance
  • Matte tin lead–free plated
  • Halogen free and RoHS compliant

Applications

  • Protection of portable devices/hard drives
  • VCC bus, SSDs
  • POS terminal
  • Power supplies
  • Consumer electronic applications
Technical specifications
Ausführung Unidirektional
Dauerverlustleistung 1 W
Durchbruchspannung 8.89 V
Gehäuse SOD-123FL
Impuls-Verlustleistung 370 W
max. Temperatur 150 °C
min. Temperatur -55 °C
Montage SMD
Sperrspannung 8 V
Logistics
Ursprungsland CN
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes